DTSM-62N--V-T/R vs DTSM-62R-V-B feature comparison

DTSM-62N--V-T/R Diptronics Manufacturing Inc

Buy Now Datasheet

DTSM-62R-V-B APEM Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer DIPTRONICS MANUFACTURING INC APEM COMPONENTS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.70.00 8536.50.90.40
Actuator Angle
Actuator Color BROWN RED
Actuator Length 0.059 inch 0.059 inch
Actuator Material THERMOPLASTIC
Actuator Type PUSHBUTTON PUSHBUTTON
Additional Feature ROHS COMPLIANT, TRAY PACKAGING
Body Breadth 6.1976 mm 6.1976 mm
Body Color BROWN
Body Height 3.5052 mm 3.5052 mm
Body Length or Diameter 6.1976 mm 6.1976 mm
Center Contact Material PHOSPHOR BRONZE
Center Contact Plating SILVER
Contact Current(DC)-Max 0.05 A 0.05 A
Contact (DC) Max Rating R Load 0.05A@12VDC 0.05A@12VDC
Contact Function OFF-(ON)
Contact Resistance 0.1 mΩ
Contact Voltage(DC)-Max 12 V 12 V
Dielectric Withstand Volts 250VAC V
Electrical Life 300000 Cycle(s) 100000 Cycle(s)
End Contact Material PHOSPHOR BRONZE
End Contact Plating SILVER
Insulation Resistance 100000000 Ω
JESD-609 Code e4
Mounting Feature SURFACE MOUNT-STRAIGHT SURFACE MOUNT-STRAIGHT
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -25 °C -25 °C
Sealing MOLDED
Solderability WAVE
Surface Mount NO NO
Switch Action MOMENTARY MOMENTARY-TACTILE
Switch Function SPST SPST
Terminal Finish Silver (Ag) - with Nickel (Ni) barrier
Terminal Material BRASS
Termination Type SOLDER SOLDER
Base Number Matches 1 1
Circuit Configuration 1X1
Number of Switches 1
Operating Force-Max 3.04 N
Packing Method TUBE
Switch Type KEYPAD SWITCH

Compare DTSM-62N--V-T/R with alternatives

Compare DTSM-62R-V-B with alternatives