DTSM-62K-Q-B
vs
DTSM-62Y-V-B
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
APEM COMPONENTS INC
APEM COMPONENTS INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.70.00
8536.50.90.40
Actuator Angle
Actuator Color
BLACK
YELLOW
Actuator Length
0.059 inch
0.059 inch
Actuator Type
PUSHBUTTON
PUSHBUTTON
Body Breadth
6.1976 mm
6.1976 mm
Body Height
3.5052 mm
3.5052 mm
Body Length or Diameter
6.1976 mm
6.1976 mm
Contact Current(DC)-Max
0.05 A
0.05 A
Contact (DC) Max Rating R Load
0.05A@12VDC
0.05A@12VDC
Contact Voltage(DC)-Max
12 V
12 V
Electrical Life
200000 Cycle(s)
50000 Cycle(s)
Mounting Feature
SURFACE MOUNT-STRAIGHT
SURFACE MOUNT-STRAIGHT
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
-25 °C
-25 °C
Surface Mount
NO
NO
Switch Type
KEYPAD SWITCH
KEYPAD SWITCH
Termination Type
SOLDER
SOLDER
Base Number Matches
1
1
Circuit Configuration
1X1
Number of Switches
1
Operating Force-Max
6.37 N
Packing Method
TUBE
Switch Action
MOMENTARY-TACTILE
Switch Function
SPST
Compare DTSM-62K-Q-B with alternatives
Compare DTSM-62Y-V-B with alternatives