DTSJW-68S vs TSVD-3L-B feature comparison

DTSJW-68S RDI USA

Buy Now Datasheet

TSVD-3L-B Hua Jie (Taiwan) Corp

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer RDI INC HUA JIE (TAIWAN) CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.40 8536.50.90.40
Actuator Color SILVER
Actuator Type STEM KNOB TYPE
Body Breadth 6.2 mm 6.55 mm
Body Height 2.3 mm 7.1 mm
Body Length or Diameter 6.3 mm 7.3 mm
Circuit Configuration 1X1 1X1
Contact Current(DC)-Max 0.05 A 0.05 A
Contact (DC) Max Rating R Load .05A@12VDC .05A@12VDC
Contact Resistance 0.1 mΩ 0.1 mΩ
Contact Voltage(DC)-Max 12 V 12 V
Dielectric Withstand Volts 250VAC V 250VAC V
Electrical Life 50000 Cycle(s) 50000 Cycle(s)
Insulation Resistance 100000000 Ω 100000000 Ω
Mounting Feature SURFACE MOUNT-STRAIGHT THROUGH HOLE-RIGHT ANGLE
Number of Switches 1 1
Operating Force-Max 2.06 N 3.24 N
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -25 °C -20 °C
Packing Method BULK BULK
Sealing WATER PROOF
Surface Mount NO NO
Switch Action MOMENTARY-TACTILE MOMENTARY-TACTILE
Switch Function SPST SPST
Switch Type KEYPAD SWITCH KEYPAD SWITCH
Termination Type SOLDER SOLDER
Base Number Matches 1 1
Rohs Code Yes
Package Description ROHS COMPLIANT
Actuator Travel 0.25 mm
PCB Hole Count 4
Terminal Length 0.138 inch

Compare DTSJW-68S with alternatives

Compare TSVD-3L-B with alternatives