DTSJW-68S
vs
SDTX-610-SAP
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Obsolete
Ihs Manufacturer
RDI INC
BOURNS INC
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.40
8536.50.90.40
Actuator Color
SILVER
SALMON
Actuator Type
STEM
Body Breadth
6.2 mm
6 mm
Body Height
2.3 mm
3.5 mm
Body Length or Diameter
6.3 mm
6 mm
Circuit Configuration
1X1
1X1
Contact Current(DC)-Max
0.05 A
0.05 A
Contact (DC) Max Rating R Load
.05A@12VDC
.05A@12VDC
Contact Resistance
0.1 mΩ
0.1 mΩ
Contact Voltage(DC)-Max
12 V
12 V
Dielectric Withstand Volts
250VAC V
250VAC V
Electrical Life
50000 Cycle(s)
Insulation Resistance
100000000 Ω
100000000 Ω
Mounting Feature
SURFACE MOUNT-STRAIGHT
THROUGH HOLE-STRAIGHT
Number of Switches
1
1
Operating Force-Max
2.06 N
3.14 N
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
-25 °C
-20 °C
Packing Method
BULK
AMMO PACK
Sealing
WATER PROOF
Surface Mount
NO
NO
Switch Action
MOMENTARY-TACTILE
MOMENTARY-TACTILE
Switch Function
SPST
SPST
Switch Type
KEYPAD SWITCH
KEYPAD SWITCH
Termination Type
SOLDER
SOLDER
Base Number Matches
1
1
Rohs Code
Yes
Package Description
ROHS COMPLIANT
Actuator Material
GLASS FIBER POLYOXYMETHYLENE
Center Contact Material
PHOSPHOR BRONZE
Center Contact Plating
SILVER
End Contact Material
PHOSPHOR BRONZE
End Contact Plating
SILVER
Housing Material
STEEL
Insulator Material
GLASS FIBER PBT
PCB Hole Count
4
Solderability
HAND/WAVE
Terminal Length
0.138 inch
Terminal Material
BRASS
Compare DTSJW-68S with alternatives
Compare SDTX-610-SAP with alternatives