DTSHW-24Y-Q-B vs PWR70Q2S feature comparison

DTSHW-24Y-Q-B APEM Inc

Buy Now Datasheet

PWR70Q2S C&K

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer APEM COMPONENTS INC C & K COMPONENTS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.40 8536.50.90.40
Actuator Color YELLOW
Body Breadth 12 mm 10 mm
Body Height 3.5 mm 7.2 mm
Body Length or Diameter 12 mm 10.8 mm
Circuit Configuration 1X1 1X1
Contact Current(DC)-Max 0.05 A 5 A
Contact (DC) Max Rating R Load 0.05A@50VDC 1A@24VDC
Contact Voltage(DC)-Max 50 V 12 V
Electrical Life 500000 Cycle(s) 100000 Cycle(s)
Mounting Feature THROUGH HOLE-STRAIGHT SURFACE MOUNT-STRAIGHT
Number of Switches 1 1
Operating Force-Max 6.37 N 7 N
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -20 °C
PCB Hole Count 4
Packing Method TUBE TRAY
Sealing WATER PROOF IP65
Surface Mount NO NO
Switch Action MOMENTARY-TACTILE MOMENTARY-TACTILE
Switch Function SPST SPST
Switch Type KEYPAD SWITCH KEYPAD SWITCH
Terminal Length 0.165 inch
Termination Type SOLDER SOLDER
Base Number Matches 2 1
Pbfree Code Yes
Rohs Code Yes
Actuator Length 0.063 inch
Actuator Material SILICON RUBBER
Actuator Type PUSHBUTTON
Center Contact Material SILVER ALLOY
Contact Bounce Time-Max 20 ms
Contact Resistance 0.1 mΩ
Contact Timing DOUBLE BREAK
Dielectric Withstand Volts 1500VRMS V
End Contact Material SILVER ALLOY
Housing Material STAINLESS STEEL
Insulation Resistance 100000000 Ω
Insulator Material POLYPHENYLENE SULPHIDE
JESD-609 Code e3
Terminal Finish Tin (Sn)

Compare PWR70Q2S with alternatives