DTSHW-24Y-Q-B
vs
1BT003-2530L
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Active
|
Ihs Manufacturer |
DIPTRONICS MANUFACTURING INC
|
HON HAI PRECISION INDUSTRY CO LTD
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.70.00
|
8536.50.90.40
|
Switch Type |
KEYPAD SWITCH
|
KEYPAD SWITCH
|
Base Number Matches |
1
|
3
|
Actuator Length |
|
0.031 inch
|
Actuator Travel |
|
0.25 mm
|
Actuator Type |
|
PUSHBUTTON
|
Additional Feature |
|
ROHS COMPLIANT
|
Body Breadth |
|
5.9944 mm
|
Body Height |
|
3.6068 mm
|
Body Length or Diameter |
|
5.9944 mm
|
Center Contact Plating |
|
SILVER
|
Circuit Configuration |
|
1X1
|
Contact Bounce Time-Max |
|
5 ms
|
Contact Current(DC)-Max |
|
0.05 A
|
Contact (DC) Max Rating R Load |
|
0.05A@12VDC
|
Contact Function |
|
ON-OFF
|
Contact Resistance |
|
0.1 mΩ
|
Contact Voltage(DC)-Max |
|
12 V
|
Dielectric Withstand Volts |
|
250VAC V
|
Electrical Life |
|
1000000 Cycle(s)
|
End Contact Plating |
|
SILVER
|
Housing Material |
|
THERMOPLASTIC
|
Insulation Resistance |
|
100000000 Ω
|
Mounting Feature |
|
SURFACE MOUNT-STRAIGHT
|
Number of Switches |
|
1
|
Operating Force-Max |
|
3.334 N
|
Operating Temperature-Max |
|
70 °C
|
Operating Temperature-Min |
|
-20 °C
|
Surface Mount |
|
NO
|
Switch Action |
|
MOMENTARY-TACTILE
|
Switch Function |
|
SPST
|
Termination Type |
|
SOLDER
|
|
|
|
Compare DTSHW-24Y-Q-B with alternatives
Compare 1BT003-2530L with alternatives