DTSHW-24R-Q-B
vs
DTSHW-21R-Q-B
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
APEM COMPONENTS INC
APEM COMPONENTS INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.40
8536.50.90.40
Actuator Color
RED
RED
Body Breadth
12 mm
12 mm
Body Height
3.5 mm
3.5 mm
Body Length or Diameter
12 mm
12 mm
Circuit Configuration
1X1
1X1
Contact Current(DC)-Max
0.05 A
0.05 A
Contact (DC) Max Rating R Load
0.05A@50VDC
0.05A@50VDC
Contact Voltage(DC)-Max
50 V
50 V
Electrical Life
1000000 Cycle(s)
1000000 Cycle(s)
Mounting Feature
THROUGH HOLE-STRAIGHT
THROUGH HOLE-STRAIGHT
Number of Switches
1
1
Operating Force-Max
3.04 N
3.04 N
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
PCB Hole Count
4
4
Packing Method
TUBE
TUBE
Sealing
WATER PROOF
WATER PROOF
Surface Mount
NO
NO
Switch Action
MOMENTARY-TACTILE
MOMENTARY-TACTILE
Switch Function
SPST
SPST
Switch Type
KEYPAD SWITCH
KEYPAD SWITCH
Terminal Length
0.165 inch
0.165 inch
Termination Type
SOLDER
SOLDER
Base Number Matches
2
2