DTSHW-21N-Q-B
vs
PWR70Q2S
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
APEM COMPONENTS INC
C & K COMPONENTS INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.40
8536.50.90.40
Actuator Color
BROWN
Body Breadth
12 mm
10 mm
Body Height
3.5 mm
7.2 mm
Body Length or Diameter
12 mm
10.8 mm
Circuit Configuration
1X1
1X1
Contact Current(DC)-Max
0.05 A
5 A
Contact (DC) Max Rating R Load
0.05A@50VDC
1A@24VDC
Contact Voltage(DC)-Max
50 V
12 V
Electrical Life
1000000 Cycle(s)
100000 Cycle(s)
Mounting Feature
THROUGH HOLE-STRAIGHT
SURFACE MOUNT-STRAIGHT
Number of Switches
1
1
Operating Force-Max
2.06 N
7 N
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-20 °C
PCB Hole Count
4
Packing Method
TUBE
TRAY
Sealing
WATER PROOF
IP65
Surface Mount
NO
NO
Switch Action
MOMENTARY-TACTILE
MOMENTARY-TACTILE
Switch Function
SPST
SPST
Switch Type
KEYPAD SWITCH
KEYPAD SWITCH
Terminal Length
0.165 inch
Termination Type
SOLDER
SOLDER
Base Number Matches
2
1
Pbfree Code
Yes
Rohs Code
Yes
Actuator Length
0.063 inch
Actuator Material
SILICON RUBBER
Actuator Type
PUSHBUTTON
Center Contact Material
SILVER ALLOY
Contact Bounce Time-Max
20 ms
Contact Resistance
0.1 mΩ
Contact Timing
DOUBLE BREAK
Dielectric Withstand Volts
1500VRMS V
End Contact Material
SILVER ALLOY
Housing Material
STAINLESS STEEL
Insulation Resistance
100000000 Ω
Insulator Material
POLYPHENYLENE SULPHIDE
JESD-609 Code
e3
Terminal Finish
Tin (Sn)
Compare PWR70Q2S with alternatives