DTSGZML-61R-V
vs
KSC831GOLLFG
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
APEM COMPONENTS INC
|
C & K COMPONENTS INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.70.00
|
8536.50.70.00
|
Actuator Angle |
|
|
Actuator Length |
0.019 inch
|
|
Actuator Type |
PUSHBUTTON
|
HARD TYPE
|
Body Breadth |
5.9944 mm
|
6.2 mm
|
Body Height |
2.0066 mm
|
2.9 mm
|
Body Length or Diameter |
6.1976 mm
|
6.2 mm
|
Contact Current(DC)-Max |
0.05 A
|
0.05 A
|
Contact (DC) Max Rating R Load |
0.05A@12VDC
|
0.05A@32VDC
|
Contact Voltage(DC)-Max |
12 V
|
32 V
|
Electrical Life |
100000 Cycle(s)
|
300000 Cycle(s)
|
Mounting Feature |
SURFACE MOUNT-STRAIGHT
|
SURFACE MOUNT-STRAIGHT
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
-25 °C
|
-40 °C
|
Surface Mount |
NO
|
NO
|
Switch Type |
KEYPAD SWITCH
|
KEYPAD SWITCH
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
2
|
1
|
Rohs Code |
|
Yes
|
Actuator Travel |
|
0.4 mm
|
Center Contact Material |
|
SILVER
|
Center Contact Plating |
|
GOLD
|
Circuit Configuration |
|
1X1
|
Contact Bounce Time-Max |
|
1 ms
|
Contact Resistance |
|
0.1 mΩ
|
Dielectric Withstand Volts |
|
250VRMS V
|
End Contact Material |
|
SILVER
|
End Contact Plating |
|
GOLD
|
Insulation Resistance |
|
10000000 Ω
|
Number of Switches |
|
1
|
Operating Force-Max |
|
3.2 N
|
Packing Method |
|
TR, 13 INCH
|
Sealing |
|
IP67
|
Solderability |
|
REFLOW
|
Switch Action |
|
MOMENTARY
|
Switch Function |
|
SPST
|
|
|
|
Compare DTSGZML-61R-V with alternatives
Compare KSC831GOLLFG with alternatives