DTSGZML-61N-V
vs
KSC841JLFG
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
DIPTRONICS MANUFACTURING INC
C & K COMPONENTS INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.70.00
8536.50.70.00
Switch Type
KEYPAD SWITCH
KEYPAD SWITCH
Base Number Matches
2
1
Actuator Angle
Actuator Type
HARD TYPE
Body Breadth
6.2 mm
Body Height
2.9 mm
Body Length or Diameter
6.2 mm
Center Contact Material
SILVER
Center Contact Plating
GOLD
Circuit Configuration
1X1
Contact Bounce Time-Max
1 ms
Contact Current(DC)-Max
0.05 A
Contact (DC) Max Rating R Load
0.05A@32VDC
Contact Resistance
0.1 mΩ
Contact Voltage(DC)-Max
32 V
Dielectric Withstand Volts
250VRMS V
Electrical Life
300000 Cycle(s)
End Contact Material
SILVER
End Contact Plating
GOLD
Insulation Resistance
10000000 Ω
Mounting Feature
SURFACE MOUNT-STRAIGHT
Number of Switches
1
Operating Force-Max
3.4 N
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Packing Method
TR, 13 INCH
Sealing
IP67
Solderability
REFLOW
Surface Mount
NO
Switch Action
MOMENTARY
Switch Function
SPST
Termination Type
SOLDER
Compare DTSGZML-61N-V with alternatives
Compare KSC841JLFG with alternatives