DTSGMW-66R-Q-B vs DTST-61K-V feature comparison

DTSGMW-66R-Q-B APEM Inc

Buy Now Datasheet

DTST-61K-V Diptronics Manufacturing Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer APEM COMPONENTS INC DIPTRONICS MANUFACTURING INC
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.50.90.65
Actuator Color RED BLACK
Actuator Type PUSHBUTTON PUSHBUTTON
Body Breadth 6.1976 mm 6.2 mm
Body Height 2.3622 mm 3.5 mm
Body Length or Diameter 6.2992 mm 6.2 mm
Contact Current(DC)-Max 0.05 A 0.05 A
Contact (DC) Max Rating R Load 0.05A@12VDC 0.05A@12VDC
Contact Voltage(DC)-Max 12 V 12 V
Electrical Life 100000 Cycle(s)
Mounting Feature SURFACE MOUNT-STRAIGHT THROUGH HOLE-STRAIGHT
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -30 °C -25 °C
Surface Mount NO NO
Switch Action VERTICAL MOMENTARY-TACTILE
Switch Function SPST SPST
Switch Type KEYPAD SWITCH KEYPAD SWITCH
Termination Type SOLDER SOLDER
Base Number Matches 1 2
Rohs Code Yes
Samacsys Manufacturer Diptronics
Actuator Length 0.031 inch
Actuator Travel 0.25 mm
Circuit Configuration 1X1
Contact Resistance 0.1 mΩ
Dielectric Withstand Volts 250VAC V
Insulation Resistance 10000000 Ω
Number of Switches 1
Operating Force-Max 1.47 N
PCB Hole Count 2
Packing Method BOX; BULK
Terminal Length 0.354 inch

Compare DTSGMW-66R-Q-B with alternatives

Compare DTST-61K-V with alternatives