DTSGMW-65R-V-T/R
vs
TL1107BF180EQ
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
APEM COMPONENTS INC
|
E-SWITCH INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.90.65
|
8536.50.90.65
|
Actuator Color |
RED
|
|
Actuator Type |
PUSHBUTTON
|
PUSHBUTTON
|
Contact Current(DC)-Max |
0.05 A
|
0.05 A
|
Contact (DC) Max Rating R Load |
0.05A@12VDC
|
0.05A@12VDC
|
Contact Voltage(DC)-Max |
12 V
|
12 V
|
Electrical Life |
500000 Cycle(s)
|
50000 Cycle(s)
|
Mounting Feature |
SURFACE MOUNT-STRAIGHT
|
SURFACE MOUNT-STRAIGHT
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
-30 °C
|
-20 °C
|
Surface Mount |
NO
|
NO
|
Switch Action |
VERTICAL
|
VERTICAL
|
Switch Function |
SPST
|
SPST
|
Switch Type |
KEYPAD SWITCH
|
KEYPAD SWITCH
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
1
|
Samacsys Manufacturer |
|
E-Switch
|
Actuator Angle |
|
|
Actuator Length |
|
0.059 inch
|
Actuator Travel |
|
2.54 mm
|
Body Breadth |
|
3.5052 mm
|
Body Height |
|
3.5052 mm
|
Body Length or Diameter |
|
5.9944 mm
|
Center Contact Plating |
|
SILVER
|
Contact Resistance |
|
0.1 mΩ
|
Dielectric Withstand Volts |
|
250VAC V
|
End Contact Plating |
|
SILVER
|
Insulation Resistance |
|
100000000 Ω
|
|
|
|
Compare DTSGMW-65R-V-T/R with alternatives
Compare TL1107BF180EQ with alternatives