DTSG-62R-Q vs TA3-3R2-Q-T/R feature comparison

DTSG-62R-Q APEM Inc

Buy Now Datasheet

TA3-3R2-Q-T/R APEM Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer APEM COMPONENTS INC APEM COMPONENTS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.40 8536.50.70.00
Actuator Angle
Actuator Length 0.059 inch 0.09 inch
Actuator Travel 0.254 mm
Actuator Type PUSHBUTTON PUSHBUTTON
Body Breadth 6.1976 mm 6.1722 mm
Body Height 3.5052 mm 4.3688 mm
Body Length or Diameter 6.1976 mm 6.2992 mm
Circuit Configuration 1X1
Contact Current(DC)-Max 0.05 A 0.0015 A
Contact (DC) Max Rating R Load 0.05A@12VDC 0.0015A@5VDC
Contact Voltage(DC)-Max 12 V 5 V
Electrical Life 100000 Cycle(s) 200000 Cycle(s)
Mounting Feature THROUGH HOLE-STRAIGHT SURFACE MOUNT-RIGHT ANGLE
Number of Switches 1 1
Operating Force-Max 3.04 N
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -25 °C -25 °C
PCB Hole Count 5
Packing Method BAG
Surface Mount NO NO
Switch Action MOMENTARY-TACTILE
Switch Function SPST
Switch Type KEYPAD SWITCH KEYPAD SWITCH
Terminal Length 0.138 inch
Termination Type SOLDER SOLDER
Base Number Matches 1 1

Compare DTSG-62R-Q with alternatives

Compare TA3-3R2-Q-T/R with alternatives