DTSAMG-644R-V
vs
DTSG-62R-Q
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
APEM COMPONENTS INC
APEM COMPONENTS INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.40
8536.50.90.40
Actuator Angle
Actuator Length
0.149 inch
0.059 inch
Actuator Travel
0.254 mm
0.254 mm
Actuator Type
PUSHBUTTON
PUSHBUTTON
Body Breadth
6.2 mm
6.1976 mm
Body Height
5.0038 mm
3.5052 mm
Body Length or Diameter
6.1976 mm
6.1976 mm
Circuit Configuration
1X1
1X1
Contact Current(DC)-Max
0.05 A
0.05 A
Contact (DC) Max Rating R Load
0.05A@12VDC
0.05A@12VDC
Contact Voltage(DC)-Max
12 V
12 V
Electrical Life
100000 Cycle(s)
100000 Cycle(s)
Mounting Feature
SURFACE MOUNT-RIGHT ANGLE
THROUGH HOLE-STRAIGHT
Number of Switches
1
1
Operating Force-Max
3.04 N
3.04 N
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
-25 °C
-25 °C
Surface Mount
NO
NO
Switch Action
MOMENTARY-TACTILE
MOMENTARY-TACTILE
Switch Function
SPST
SPST
Switch Type
KEYPAD SWITCH
KEYPAD SWITCH
Termination Type
SOLDER
SOLDER
Base Number Matches
1
1
PCB Hole Count
5
Packing Method
BAG
Terminal Length
0.138 inch
Compare DTSAMG-644R-V with alternatives
Compare DTSG-62R-Q with alternatives