DTS26W17-35JA vs D38999/26ME35SA feature comparison

DTS26W17-35JA TE Connectivity

Buy Now Datasheet

D38999/26ME35SA Esterline Technologies Corporation

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer TE CONNECTIVITY LTD ESTERLINE TECHNOLOGIES CORP
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.20 8536.69.40.20
Additional Feature STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED STANDARD: MIL-DTL-38999, POLARIZED, RFI SHIELDED, COMPATIBLE CONTACT: M39029/56348
Backshell Type SOLID SOLID
Body/Shell Style PLUG PLUG
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender FEMALE FEMALE
Coupling Type THREADED THREADED
DIN Conformance NO NO
Empty Shell NO NO
Environmental Characteristics CORROSION/ENVIRONMENT/FLUID RESISTANT FLUID RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish CADMIUM NICKEL
Shell Material ALUMINUM ALLOY COMPOSITE
Shell Size 17 E
Termination Type CRIMP SOLDER
Total Number of Contacts 55 55
Base Number Matches 1 8
Rohs Code Yes
Package Description ROHS COMPLIANT
Contact Finish Mating NICKEL
Contact Finish Termination Nickel (Ni)
Contact Material NOT SPECIFIED
Contact Quantities 55
Contact Sizes 22D
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Polarization A
Unique Insert Number E35

Compare DTS26W17-35JA with alternatives