DTS26W17-26SN
vs
D38999/26ME26SN
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
AMPHENOL CORP
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.20
Additional Feature
STANDARD: MIL-C-38999
STANDARD: MIL-DTL-38999, EMI SHIELDED
Backshell Type
SOLID
SOLID
Body/Shell Style
PLUG
PLUG
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Finish Mating
NOT SPECIFIED
GOLD (50)
Contact Finish Termination
Gold (Au) - with Nickel (Ni) barrier
GOLD
Contact Gender
FEMALE
FEMALE
Contact Material
NOT SPECIFIED
NOT SPECIFIED
Contact Quantities
26
26
Contact Sizes
20
20
Contact Style
RND PIN-SKT
Coupling Type
THREADED
THREADED
DIN Conformance
NO
NO
Durability
500 Cycles
EMI Shielded
YES
Empty Shell
YES
NO
Environmental Characteristics
FLUID RESISTANT
CORROSION RESISTANT
Filter Feature
NO
NO
IEC Conformance
NO
NO
JESD-609 Code
e4
e4
MIL Conformance
NO
YES
Mains Connector Rating
7.5A
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
CABLE AND PANEL
CABLE
Number Of Connectors
ONE
Number of Ports
1
Operating Temperature-Max
200 °C
200 °C
Operating Temperature-Min
-65 °C
-65 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Panel Mount
NO
Polarization
N
N
Polarization Key
POLARIZED
Rated Current (Signal)
7.5 A
Rated Voltage
850 V
Shell Finish
CADMIUM
NICKEL
Shell Material
ALUMINUM ALLOY
COMPOSITE
Shell Size
17
E
Termination Type
CRIMP
SOLDER
Total Number of Contacts
26
26
Wire Size-Max
20 AWG
Wire Size-Min
24 AWG
Base Number Matches
3
8
Pbfree Code
No
Factory Lead Time
16 Weeks
Samacsys Manufacturer
Amphenol
Degrees of Rotation
80
Unique Insert Number
E26
Compare DTS26W17-26SN with alternatives
Compare D38999/26ME26SN with alternatives