DTS26W15-19BE vs D38999/26CD19BE feature comparison

DTS26W15-19BE TE Connectivity

Buy Now Datasheet

D38999/26CD19BE Amphenol Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD AMPHENOL CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.20 8536.69.40.20
Additional Feature STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED
Backshell Type SOLID SOLID
Body/Shell Style PLUG PLUG
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender FEMALE FEMALE
Coupling Type THREADED THREADED
DIN Conformance NO NO
Empty Shell YES YES
Environmental Characteristics CORROSION/ENVIRONMENT/FLUID RESISTANT CORROSION RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish CADMIUM ANODIZED
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size 15 D
Termination Type CRIMP CRIMP
Total Number of Contacts 19 19
Base Number Matches 1 2
Contact Finish Mating GOLD OVER NICKEL
Contact Finish Termination GOLD OVER NICKEL
Contact Material COPPER ALLOY
Contact Quantities 19
Contact Sizes 20
Degrees of Rotation 51
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Polarization E
Unique Insert Number D19

Compare DTS26W15-19BE with alternatives

Compare D38999/26CD19BE with alternatives