DTS26S17-26SN vs CJ1426KE26SN feature comparison

DTS26S17-26SN TE Connectivity / Deutsch

Buy Now Datasheet

CJ1426KE26SN Corsair Electrical Connectors Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer DEUTSCH CORP CORSAIR ELECTRICAL CONNECTORS INC
Reach Compliance Code unknown unknown
Additional Feature STANDARD: MIL-DTL-38999, EMI SHIELDED STANDARD: MIL-DTL-38999
Backshell Type SOLID SOLID
Body/Shell Style PLUG PLUG
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating NOT APPLICABLE
Contact Gender FEMALE FEMALE
Contact Material NOT APPLICABLE
Contact Style RND PIN-SKT
Coupling Type THREADED THREADED
DIN Conformance NO NO
Durability 500 Cycles
EMI Shielded YES
Empty Shell YES NO
Environmental Characteristics CORROSION/ENVIRONMENT/FLUID RESISTANT CORROSION/ENVIRONMENT/FIRE RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO YES
Mains Connector Rating 7.5A
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE
Number Of Connectors ONE
Number of Ports 1
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount NO
Polarization N
Polarization Key POLARIZED
Rated Current (Signal) 7.5 A
Shell Finish NICKEL
Shell Material STAINLESS STEEL STAINLESS STEEL
Shell Size 17 E
Termination Type CRIMP CRIMP
Total Number of Contacts 26 26
Wire Size-Max 20 AWG
Wire Size-Min 24 AWG
Base Number Matches 2 1
ECCN Code EAR99
HTS Code 8536.69.40.20

Compare DTS26S17-26SN with alternatives

Compare CJ1426KE26SN with alternatives