DTS26S17-26JD
vs
D38999/26SE26JD
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
DEFENSE LOGISTICS AGENCY
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.20
Additional Feature
STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED
STANDARD: MIL-C 38999
Backshell Type
SOLID
SOLID
Body/Shell Style
PLUG
PLUG
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Gender
FEMALE
FEMALE
Coupling Type
THREADED
THREADED
DIN Conformance
NO
NO
Empty Shell
NO
NO
Environmental Characteristics
CORROSION/ENVIRONMENT/FLUID RESISTANT
ENVIRONMENT/FIRE RESISTANT
Filter Feature
NO
NO
IEC Conformance
NO
NO
MIL Conformance
YES
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
CABLE
CABLE
Option
GENERAL PURPOSE
GENERAL PURPOSE
Shell Finish
NICKEL
NICKEL
Shell Material
STAINLESS STEEL
STEEL
Shell Size
17
E
Termination Type
CRIMP
CRIMP
Total Number of Contacts
26
26
Base Number Matches
1
3
Contact Part Numbers
M39029/106-615
Contact Quantities
26
Contact Sizes
20
Contact Type
Crp Rear Rlse
Degrees of Rotation
62
Other Description
Plug, Self Locking
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Polarization
D
Unique Insert Number
E26
Compare DTS26S17-26JD with alternatives
Compare D38999/26SE26JD with alternatives