DTS26S13-35SE vs D38999/26MC35JE feature comparison

DTS26S13-35SE TE Connectivity

Buy Now Datasheet

D38999/26MC35JE TE Connectivity / Deutsch

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD DEUTSCH CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8536.69.40.20
Additional Feature STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED
Backshell Type SOLID SOLID
Body/Shell Style PLUG PLUG
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender FEMALE FEMALE
Coupling Type THREADED THREADED
DIN Conformance NO NO
Empty Shell NO YES
Environmental Characteristics CORROSION/ENVIRONMENT/FLUID RESISTANT FLUID RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE CABLE AND PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish NICKEL NICKEL
Shell Material STAINLESS STEEL COMPOSITE
Shell Size 13 13
Termination Type CRIMP CRIMP
Total Number of Contacts 22 22
Base Number Matches 1 6
Contact Finish Mating GOLD
Contact Finish Termination Gold (Au)
Contact Quantities 22
Contact Sizes 22D
Contact Style RND PIN-SKT
Degrees of Rotation 51
Durability 1500 Cycles
EMI Shielded YES
JESD-609 Code e4
Mains Connector Rating 5A
Number Of Connectors ONE
Number of Ports 1
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Panel Mount NO
Polarization E
Polarization Key POLARIZED
Rated Current (Signal) 5 A
Rated Voltage 550 V
Unique Insert Number C35
Wire Size-Max 22 AWG
Wire Size-Min 28 AWG

Compare DTS26S13-35SE with alternatives

Compare D38999/26MC35JE with alternatives