DTS26B11-35PA vs D38999/26MB35PA feature comparison

DTS26B11-35PA TE Connectivity

Buy Now Datasheet

D38999/26MB35PA SOURIAU-SUNBANK

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer TE CONNECTIVITY LTD SOURIAU-SUNBANK CONNECTION TECHNOLOGIES
Reach Compliance Code unknown not_compliant
ECCN Code EAR99
HTS Code 8536.69.40.20
Backshell Type SOLID SOLID
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender MALE MALE
Shell Size 11 B
Unique Insert Number 11-35 B35
Base Number Matches 1 8
Pbfree Code Yes
Rohs Code Yes
Additional Feature STANDARD: MIL-DTL-38999, POLARIZED, RFI SHIELDED, COMPATIBLE CONTACT: M39029/58360
Body/Shell Style PLUG
Contact Finish Mating NICKEL
Contact Finish Termination Nickel (Ni)
Contact Material NOT SPECIFIED
Contact Sizes 22D
Coupling Type THREADED
DIN Conformance NO
Empty Shell NO
Environmental Characteristics FLUID RESISTANT
Filter Feature NO
IEC Conformance NO
MIL Conformance YES
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Type CABLE
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE
Polarization A
Shell Finish NICKEL
Shell Material COMPOSITE
Termination Type SOLDER
Total Number of Contacts 13

Compare DTS26B11-35PA with alternatives