DTS24Z23-35JB
vs
D38999/24FH35JB
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
unknown
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.20
|
8536.69.40.20
|
Additional Feature |
STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED
|
STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED
|
Backshell Type |
SOLID
|
SOLID
|
Body/Shell Style |
RECEPTACLE
|
RECEPTACLE
|
Connector Type |
MIL SERIES CONNECTOR
|
MIL SERIES CONNECTOR
|
Contact Gender |
FEMALE
|
FEMALE
|
Coupling Type |
THREADED
|
THREADED
|
DIN Conformance |
NO
|
NO
|
Empty Shell |
NO
|
YES
|
Environmental Characteristics |
CORROSION/ENVIRONMENT/FLUID RESISTANT
|
CORROSION/ENVIRONMENT/FLUID RESISTANT
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
MIL Conformance |
YES
|
NO
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts |
NO
|
NO
|
Mounting Type |
CABLE AND PANEL
|
CABLE AND PANEL
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Shell Finish |
BLACK ZINC NICKEL
|
NICKEL
|
Shell Material |
ALUMINUM ALLOY
|
ALUMINUM ALLOY
|
Shell Size |
23
|
H
|
Termination Type |
CRIMP
|
CRIMP
|
Total Number of Contacts |
100
|
100
|
Base Number Matches |
1
|
3
|
Rohs Code |
|
Yes
|
Samacsys Manufacturer |
|
TE Connectivity
|
Contact Quantities |
|
100
|
Contact Sizes |
|
22D
|
Contact Style |
|
RND PIN-SKT
|
Degrees of Rotation |
|
49
|
EMI Shielded |
|
YES
|
Mains Connector Rating |
|
5A
|
Number Of Connectors |
|
ONE
|
Number of Ports |
|
1
|
Operating Temperature-Max |
|
200 °C
|
Operating Temperature-Min |
|
-65 °C
|
Panel Mount |
|
NO
|
Polarization |
|
N
|
Polarization Key |
|
POLARIZED
|
Rated Current (Signal) |
|
5 A
|
Terminal Pitch |
|
0.06 mm
|
Unique Insert Number |
|
H35
|
Wire Size-Max |
|
22 AWG
|
Wire Size-Min |
|
26 AWG
|
|
|
|
Compare DTS24Z23-35JB with alternatives
Compare D38999/24FH35JB with alternatives