DTS24Z21-39HD vs D38999/24KG39PD feature comparison

DTS24Z21-39HD TE Connectivity

Buy Now Datasheet

D38999/24KG39PD TE's AMP

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer TE CONNECTIVITY LTD TYCO ELECTRONICS AMP
Reach Compliance Code unknown unknown
Additional Feature STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED MATRIX,FIREWALL,COMPATIBLE CONTACTS:M39029/58-364; M39029/58-363
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender MALE MALE
Coupling Type THREADED THREADED
DIN Conformance NO NO
Empty Shell NO NO
Environmental Characteristics CORROSION/ENVIRONMENT/FLUID RESISTANT ENVIRONMENT RESISTANT; MOISTURE RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish BLACK ZINC NICKEL
Shell Material ALUMINUM ALLOY STAINLESS STEEL
Shell Size 21 G
Termination Type CRIMP CRIMP
Total Number of Contacts 39 39
Base Number Matches 1 8
Contact Quantities 37,2
Contact Sizes 20,16
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Polarization D
Unique Insert Number G39

Compare DTS24Z21-39HD with alternatives