DTS24Z15-15PD vs D38999/24LD15PD feature comparison

DTS24Z15-15PD TE Connectivity

Buy Now Datasheet

D38999/24LD15PD Amphenol Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TE CONNECTIVITY LTD AMPHENOL CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8536.69.40.20
Additional Feature STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Arrangement S14P1
Contact Finish Mating NOT SPECIFIED GOLD OVER NICKEL
Contact Finish Termination NOT APPLICABLE Gold (Au)
Contact Gender MALE MALE
Contact Material NOT SPECIFIED COPPER ALLOY
Contact Style RND PIN-SKT
Coupling Type THREADED THREADED
DIN Conformance NO NO
EMI Shielded YES
Empty Shell YES NO
Environmental Characteristics CORROSION/ENVIRONMENT/FLUID RESISTANT CORROSION/ENVIRONMENT/MOISTURE RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO YES
Mains Connector Rating 13A
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts YES NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Number Of Connectors ONE
Number of Ports 1
Operating Temperature-Max 200 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount NO
Polarization D D
Polarization Key POLARIZED
Rated Current (Signal) 13 A
Shell Finish ZINC NICKEL NICKEL
Shell Material ALUMINUM ALLOY STAINLESS STEEL
Shell Size 15 D
Termination Type CRIMP CRIMP
Total Number of Contacts 15 15
Wire Size-Max 16 AWG
Wire Size-Min 20 AWG
Base Number Matches 1 3
Rohs Code Yes
Contact Quantities 14,1
Contact Sizes 20,16
Degrees of Rotation 119
JESD-609 Code e4
Unique Insert Number D15

Compare DTS24Z15-15PD with alternatives

Compare D38999/24LD15PD with alternatives