DTS24Z13-35HN-LC vs TVS07RF-13-35PN(L/C) feature comparison

DTS24Z13-35HN-LC TE Connectivity

Buy Now Datasheet

TVS07RF-13-35PN(L/C) Amphenol Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD AMPHENOL CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.20 8536.69.40.20
Additional Feature SHIELDED; STANDARD: MIL-DTL-38999 SERIES III STANDARD: MIL-C-38999 SERIES III
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender MALE MALE
Contact Quantities 22 22
Contact Sizes 22D 22D
Coupling Type THREADED THREADED
Degrees of Rotation 95 95
Other Description JAM NUT RECEPTACLE JAM NUT RECEPTACLE
Empty Shell YES NO
Environmental Characteristics CORROSION/ENVIRONMENT RESISTANT
Filter Feature NO NO
Insulator Material POLYETHYLENE/FLUORO SILICONE ELASTOMER
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Operating Temperature-Max 175 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization N N
Shell Finish BLACK ZINC NICKEL NICKEL
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size 13 13
Termination Type CRIMP CRIMP
Total Number of Contacts 22 22
Unique Insert Number 13-35 13-35
Base Number Matches 1 1

Compare DTS24Z13-35HN-LC with alternatives

Compare TVS07RF-13-35PN(L/C) with alternatives