DTS24Y25-29PA vs D38999/24WJ29PW feature comparison

DTS24Y25-29PA TE Connectivity

Buy Now Datasheet

D38999/24WJ29PW Corsair Electrical Connectors Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD CORSAIR ELECTRICAL CONNECTORS INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.20 8536.69.40.20
Additional Feature STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED STANDARD: MIL-DTL-38999
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender MALE MALE
Coupling Type THREADED THREADED
DIN Conformance NO NO
Empty Shell NO NO
Environmental Characteristics ENVIRONMENT/FLUID RESISTANT CORROSION/ENVIRONMENT RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Option HERMETIC GENERAL PURPOSE
Shell Material STAINLESS STEEL ALUMINUM ALLOY
Shell Size 25 J
Termination Type SOLDER CRIMP
Total Number of Contacts 29 29
Base Number Matches 1 1
Contact Quantities 29
Contact Sizes 16
Degrees of Rotation 135
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Polarization A
Shell Finish CADMIUM
Unique Insert Number J29

Compare DTS24Y25-29PA with alternatives

Compare D38999/24WJ29PW with alternatives