DTS24Y15-19PC vs D38999/24JD19HC feature comparison

DTS24Y15-19PC TE Connectivity

Buy Now Datasheet

D38999/24JD19HC Amphenol Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD AMPHENOL CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.20 8536.69.40.20
Additional Feature STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender MALE MALE
Coupling Type THREADED THREADED
DIN Conformance NO NO
Empty Shell NO NO
Environmental Characteristics ENVIRONMENT/FLUID RESISTANT CORROSION RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Option HERMETIC GENERAL PURPOSE
Shell Material STAINLESS STEEL COMPOSITE
Shell Size 15 D
Termination Type SOLDER CRIMP
Total Number of Contacts 19 19
Base Number Matches 1 4
Rohs Code No
Contact Finish Mating GOLD OVER NICKEL
Contact Finish Termination Gold (Au)
Contact Material COPPER ALLOY
Contact Quantities 19
Contact Sizes 20
Degrees of Rotation 53
JESD-609 Code e4
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Polarization C
Shell Finish CADMIUM
Unique Insert Number D19

Compare DTS24Y15-19PC with alternatives

Compare D38999/24JD19HC with alternatives