DTS24Y15-15PN vs D38999/24FD15PN-LC feature comparison

DTS24Y15-15PN TE Connectivity

Buy Now Datasheet

D38999/24FD15PN-LC TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code unknown not_compliant
ECCN Code EAR99
HTS Code 8536.69.40.20
Additional Feature STANDARD: MIL-DTL-38999, EMI SHIELDED STANDARD: MIL-DTL-38999
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender MALE MALE
Coupling Type THREADED THREADED
DIN Conformance NO NO
Empty Shell NO YES
Environmental Characteristics ENVIRONMENT/FLUID RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Option HERMETIC GENERAL PURPOSE
Shell Material STAINLESS STEEL ALUMINUM ALLOY
Shell Size 15 D
Termination Type SOLDER CRIMP
Total Number of Contacts 15 15
Base Number Matches 3 2
Rohs Code Yes
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination GOLD
Contact Material NOT SPECIFIED
Contact Quantities 14,1
Contact Sizes 20,16
Degrees of Rotation 95
JESD-609 Code e4
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Polarization N
Shell Finish NICKEL
Unique Insert Number D15

Compare DTS24Y15-15PN with alternatives

Compare D38999/24FD15PN-LC with alternatives