DTS24Y15-05PN vs D38999/24S-D-5PN feature comparison

DTS24Y15-05PN TE Connectivity

Buy Now Datasheet

D38999/24S-D-5PN HiRel Connectors Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD HI REL CONNECTORS INC
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8536.69.40.20
Additional Feature STANDARD: MIL-DTL-38999, EMI SHIELDED STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/58-364
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender MALE MALE
Coupling Type THREADED THREADED
DIN Conformance NO NO
Empty Shell NO NO
Environmental Characteristics ENVIRONMENT/FLUID RESISTANT CORROSION RESISTANT; ENVIRONMENT RESISTANT; FLUID RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Option HERMETIC GENERAL PURPOSE
Shell Material STAINLESS STEEL STAINLESS STEEL
Shell Size 15 D
Termination Type SOLDER CRIMP
Total Number of Contacts 5 5
Base Number Matches 3 1
Contact Finish Mating NOT SPECIFIED
Contact Quantities 5
Contact Sizes 16
Degrees of Rotation 95
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Polarization N
Shell Finish NICKEL
Unique Insert Number D5

Compare DTS24Y15-05PN with alternatives

Compare D38999/24S-D-5PN with alternatives