DTS24Y11-02SC vs D38999/24FB02SC feature comparison

DTS24Y11-02SC TE Connectivity

Buy Now Datasheet

D38999/24FB02SC SOURIAU-SUNBANK

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer TE CONNECTIVITY LTD SOURIAU INC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.20 8536.69.40.20
Additional Feature STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACT: M39029/56352
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender FEMALE FEMALE
Coupling Type THREADED THREADED
DIN Conformance NO NO
Empty Shell NO NO
Environmental Characteristics ENVIRONMENT/FLUID RESISTANT FLUID RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Option HERMETIC GENERAL PURPOSE
Shell Material STAINLESS STEEL ALUMINUM ALLOY
Shell Size 11 B
Termination Type SOLDER CRIMP
Total Number of Contacts 2 2
Base Number Matches 1 4
Pbfree Code Yes
Rohs Code Yes
Contact Finish Mating NICKEL
Contact Finish Termination Nickel (Ni)
Contact Material NOT SPECIFIED
Contact Quantities 2
Contact Sizes 16
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Polarization C
Shell Finish NICKEL
Unique Insert Number B02

Compare DTS24Y11-02SC with alternatives