DTS24W25-43PE vs DTS24T25-43PE feature comparison

DTS24W25-43PE TE Connectivity

Buy Now Datasheet

DTS24T25-43PE TE Connectivity

Buy Now Datasheet
Active Obsolete
TE CONNECTIVITY LTD TE CONNECTIVITY LTD
unknown unknown
EAR99 EAR99
8536.69.40.20 8536.69.40.20
STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED
SOLID SOLID
RECEPTACLE RECEPTACLE
MIL SERIES CONNECTOR MIL SERIES CONNECTOR
MALE MALE
THREADED THREADED
NO NO
NO YES
CORROSION/ENVIRONMENT/FLUID RESISTANT CORROSION/ENVIRONMENT/FLUID RESISTANT
NO NO
NO NO
YES NO
MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
NO YES
CABLE AND PANEL CABLE AND PANEL
GENERAL PURPOSE GENERAL PURPOSE
CADMIUM NICKEL PTFE
ALUMINUM ALLOY ALUMINUM ALLOY
25 25
CRIMP CRIMP
43 43
1 1
S23P20
NOT SPECIFIED
NOT APPLICABLE
NOT SPECIFIED
RND PIN-SKT
YES
13A
ONE
1
200 °C
-65 °C
NO
E
POLARIZED
13 A
16 AWG
20 AWG

Compare DTS24W25-43PE with alternatives

Compare DTS24T25-43PE with alternatives