DTS24W21-41SE-3028
vs
MT934T21S41SE
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
TYCO ELECTRONICS AMP
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.20
|
8536.69.40.20
|
Backshell Type |
SOLID
|
SOLID
|
Connector Type |
MIL SERIES CONNECTOR
|
MIL SERIES CONNECTOR
|
Contact Gender |
FEMALE
|
FEMALE
|
Shell Size |
21
|
21
|
Unique Insert Number |
21-41
|
|
Base Number Matches |
1
|
1
|
Additional Feature |
|
MATRIX, FIREWALL, COMPATIBLE CONTACTS:5100-101-0120
|
Body/Shell Style |
|
RECEPTACLE
|
Coupling Type |
|
THREADED
|
DIN Conformance |
|
NO
|
Empty Shell |
|
YES
|
Environmental Characteristics |
|
ENVIRONMENT RESISTANT; MOISTURE RESISTANT
|
Filter Feature |
|
NO
|
IEC Conformance |
|
NO
|
MIL Conformance |
|
YES
|
Mating Information |
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts |
|
NO
|
Mounting Type |
|
PANEL
|
Option |
|
GENERAL PURPOSE
|
Shell Finish |
|
NICKEL
|
Shell Material |
|
STAINLESS STEEL
|
Total Number of Contacts |
|
41
|
|
|
|
Compare DTS24W21-41SE-3028 with alternatives
Compare MT934T21S41SE with alternatives