DTS24W17-35PC-6149 vs DTS24Z17-35HC-6149 feature comparison

DTS24W17-35PC-6149 TE Connectivity

Buy Now Datasheet

DTS24Z17-35HC-6149 TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.20 8536.69.40.20
Additional Feature STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender MALE MALE
Coupling Type THREADED THREADED
DIN Conformance NO NO
Empty Shell YES YES
Environmental Characteristics CORROSION/ENVIRONMENT/FLUID RESISTANT CORROSION/ENVIRONMENT/FLUID RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish CADMIUM BLACK ZINC NICKEL
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size 17 17
Termination Type CRIMP CRIMP
Total Number of Contacts 55 55
Base Number Matches 1 1

Compare DTS24W17-35PC-6149 with alternatives

Compare DTS24Z17-35HC-6149 with alternatives