DTS24W13-35PB vs D38999/24MC35HB feature comparison

DTS24W13-35PB TE Connectivity / Deutsch

Buy Now Datasheet

D38999/24MC35HB Defense Logistics Agency

Buy Now
Part Life Cycle Code Active Active
Ihs Manufacturer DEUTSCH CORP DEFENSE LOGISTICS AGENCY
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8536.69.40.20
Additional Feature STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED STANDARD: MIL-C 38999
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating GOLD OVER NICKEL
Contact Finish Termination GOLD OVER NICKEL
Contact Gender MALE MALE
Coupling Type THREADED THREADED
DIN Conformance NO
Empty Shell NO NO
Environmental Characteristics CORROSION/ENVIRONMENT/FLUID RESISTANT ENVIRONMENT RESISTANT
Filter Feature NO NO
IEC Conformance NO
JESD-609 Code e4
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish CADMIUM NICKEL
Shell Material ALUMINUM ALLOY COMPOSITE
Shell Size 13 C
Termination Type CRIMP CRIMP
Total Number of Contacts 22 22
Base Number Matches 2 4
Contact Part Numbers M39029/107-620
Contact Quantities 22
Contact Sizes 22D
Contact Type Crp Rear Rlse
Degrees of Rotation 90
Other Description Receptacle, Jam Nut
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Polarization B
Unique Insert Number C35

Compare DTS24W13-35PB with alternatives

Compare D38999/24MC35HB with alternatives