DTS24W11-99PN vs D38999/24F11-99PN feature comparison

DTS24W11-99PN TE Connectivity

Buy Now Datasheet

D38999/24F11-99PN Smiths Group

Buy Now Datasheet
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer TE CONNECTIVITY LTD SMITHS GROUP PLC
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8536.69.40.20
Additional Feature STANDARD: MIL-DTL-38999, EMI SHIELDED STANDARD: MIL-DTL-38999, EMI SHIELDED
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating GOLD OVER NICKEL GOLD OVER NICKEL
Contact Finish Termination GOLD OVER NICKEL GOLD OVER NICKEL
Contact Gender MALE MALE
Coupling Type THREADED THREADED
DIN Conformance NO NO
Empty Shell NO NO
Environmental Characteristics CORROSION/ENVIRONMENT/FLUID RESISTANT FLUID/IMMERSION RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4 e4
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish CADMIUM NICKEL
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size 11 B
Termination Type CRIMP CRIMP
Total Number of Contacts 7 7
Base Number Matches 2 4
Contact Quantities 7
Contact Sizes 20
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Polarization N
Unique Insert Number B99

Compare DTS24W11-99PN with alternatives

Compare D38999/24F11-99PN with alternatives