DTS24W09-98PB-LC
vs
D38999/24LA98HB-LC
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
AMPHENOL CORP
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.20
8536.69.40.20
Additional Feature
POLARIZED; SHIELDED; STANDARD: MIL-DTL-38999 SERIES III
STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED
Backshell Type
SOLID
SOLID
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Gender
MALE
MALE
Contact Quantities
3
3
Contact Sizes
20
20
Coupling Type
THREADED
THREADED
Degrees of Rotation
80
Other Description
JAM NUT RECEPTACLE
Empty Shell
YES
YES
Environmental Characteristics
CORROSION/ENVIRONMENT RESISTANT
CORROSION/ENVIRONMENT/MOISTURE RESISTANT
Filter Feature
NO
NO
Insulator Material
POLYETHYLENE/FLUORO SILICONE ELASTOMER
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
CABLE AND PANEL
CABLE AND PANEL
Operating Temperature-Max
175 °C
200 °C
Operating Temperature-Min
-65 °C
-65 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Polarization
B
B
Shell Finish
OLIVE DRAB CADMIUM
NICKEL
Shell Material
ALUMINUM ALLOY
STAINLESS STEEL
Shell Size
09
A
Termination Type
CRIMP
CRIMP
Total Number of Contacts
3
3
Unique Insert Number
09-98
A98
Base Number Matches
1
1
Contact Finish Mating
GOLD OVER NICKEL
Contact Finish Termination
GOLD
Contact Material
COPPER ALLOY
DIN Conformance
NO
IEC Conformance
NO
JESD-609 Code
e4
MIL Conformance
YES
Compare DTS24W09-98PB-LC with alternatives
Compare D38999/24LA98HB-LC with alternatives