DTS24T25-37PB6157 vs KJA7Y25N37PB feature comparison

DTS24T25-37PB6157 TE Connectivity

Buy Now Datasheet

KJA7Y25N37PB ITT Interconnect Solutions

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TE CONNECTIVITY LTD ITT CANNON
Reach Compliance Code unknown compliant
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender MALE MALE
Contact Style RND PIN-SKT
DIN Conformance NO NO
EMI Shielded YES
Empty Shell YES
Filter Feature NO
IEC Conformance NO NO
MIL Conformance NO NO
Mains Connector Rating 13A
Mixed Contacts NO
Mounting Type PANEL PANEL
Number Of Connectors ONE
Number of Ports 1
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE HERMETIC
Panel Mount NO
Polarization N
Polarization Key POLARIZED
Rated Current (Signal) 13 A
Shell Finish NICKEL PTFE NICKEL
Shell Material ALUMINUM ALLOY STEEL
Shell Size 25
Terminal Pitch 0.06 mm
Total Number of Contacts 37 37
Unique Insert Number 25-37
Wire Size-Max 16 AWG
Wire Size-Min 20 AWG
Base Number Matches 1 1
Additional Feature POLARIZATION AVAILABLE, SEAL MATERIAL:SILICONE, CONTACT MATERIAL:NICKEL IRON, GOLD PLATED
Coupling Type THREADED

Compare DTS24T25-37PB6157 with alternatives

Compare KJA7Y25N37PB with alternatives