DTS24T17-08PE6157 vs CTV07RW-17-8PE feature comparison

DTS24T17-08PE6157 TE Connectivity

Buy Now Datasheet

CTV07RW-17-8PE Amphenol Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TE CONNECTIVITY LTD AMPHENOL CORP
Reach Compliance Code unknown compliant
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender MALE MALE
Contact Style RND PIN-SKT
DIN Conformance NO NO
EMI Shielded YES
Empty Shell YES NO
Filter Feature NO YES
IEC Conformance NO NO
MIL Conformance NO YES
Mains Connector Rating 5A
Mixed Contacts NO NO
Mounting Type PANEL CABLE
Number Of Connectors ONE
Number of Ports 1
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount NO
Polarization N
Polarization Key POLARIZED
Rated Current (Signal) 5 A
Shell Finish NICKEL PTFE CADMIUM
Shell Material ALUMINUM ALLOY
Shell Size 17 17
Terminal Pitch 0.06 mm
Total Number of Contacts 8 8
Unique Insert Number 17-08
Wire Size-Max 22 AWG
Wire Size-Min 26 AWG
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
Additional Feature TRI-START, STANDARD: MIL-DTL-38999
Contact Finish Mating NOT SPECIFIED
Contact Material NOT SPECIFIED
Coupling Type THREADED
Environmental Characteristics ENVIRONMENT RESISTANT
Termination Type CRIMP

Compare DTS24T17-08PE6157 with alternatives

Compare CTV07RW-17-8PE with alternatives