DTS24T11-99PD3028 vs TVS07RS-11-99PD feature comparison

DTS24T11-99PD3028 TE Connectivity

Buy Now Datasheet

TVS07RS-11-99PD Amphenol Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TE CONNECTIVITY LTD AMPHENOL CORP
Reach Compliance Code unknown unknown
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Design PREASSEM CONN
Contact Gender MALE MALE
Contact Style RND PIN-SKT
DIN Conformance NO NO
EMI Shielded NO
Empty Shell YES NO
Filter Feature NO YES
IEC Conformance NO NO
MIL Conformance NO YES
Mains Connector Rating 7.5A
Mixed Contacts NO NO
Mounting Type PANEL CABLE
Number Of Connectors ONE
Number of Ports 1
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount NO
Polarization D
Polarization Key POLARIZED
Rated Current (Signal) 7.5 A
Shell Finish NICKEL PTFE NICKEL
Shell Material ALUMINUM ALLOY STAINLESS STEEL
Shell Size 11 11
Total Number of Contacts 7 7
Wire Size-Max 20 AWG
Wire Size-Min 24 AWG
Base Number Matches 1 1
Additional Feature EMI SHIELD; TRI-START, STANDARD: MIL-DTL-38999
Coupling Type THREADED
Environmental Characteristics CORROSION RESISTANT; MOISTURE RESISTANT
Termination Type CRIMP

Compare DTS24T11-99PD3028 with alternatives

Compare TVS07RS-11-99PD with alternatives