DTS24S17-08PE
vs
D38999/24KE08PE
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
AMPHENOL CORP
Reach Compliance Code
unknown
unknown
Additional Feature
STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED
STANDARD: MIL-DTL-38999, SERIES III, EMI SHIELDED, POLARIZED
Backshell Type
SOLID
SOLID
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Gender
MALE
MALE
Coupling Type
THREADED
THREADED
DIN Conformance
NO
Empty Shell
NO
NO
Environmental Characteristics
CORROSION/ENVIRONMENT/FLUID RESISTANT
CORROSION/ENVIRONMENT RESISTANT
Filter Feature
NO
NO
IEC Conformance
NO
MIL Conformance
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
CABLE AND PANEL
CABLE AND PANEL
Option
GENERAL PURPOSE
GENERAL PURPOSE
Shell Finish
NICKEL
Shell Material
STAINLESS STEEL
STAINLESS STEEL
Shell Size
17
E
Termination Type
CRIMP
CRIMP
Total Number of Contacts
8
8
Base Number Matches
2
5
ECCN Code
EAR99
HTS Code
8536.69.40.20
Contact Finish Mating
GOLD OVER NICKEL
Contact Material
COPPER ALLOY
Contact Quantities
8
Contact Sizes
16
Degrees of Rotation
79
Insulator Material
POLYETHYLENE
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Polarization
E
Unique Insert Number
E08
Compare DTS24S17-08PE with alternatives
Compare D38999/24KE08PE with alternatives