DTS24S11-05PN vs D38999/24WB5PN feature comparison

DTS24S11-05PN TE Connectivity

Buy Now Datasheet

D38999/24WB5PN Aero-Electric Connector Inc

Buy Now Datasheet
Active Active
TE CONNECTIVITY LTD AERO-ELECTRIC CONNECTOR INC
unknown not_compliant
EAR99
8536.69.40.20
STANDARD: MIL-DTL-38999, EMI SHIELDED STANDARD: MIL-DTL-38999, EMI SHIELDED, COMPATIBLE CONTACT: M39029/58-363
SOLID SOLID
RECEPTACLE RECEPTACLE
MIL SERIES CONNECTOR MIL SERIES CONNECTOR
MALE MALE
THREADED THREADED
NO
NO NO
CORROSION/ENVIRONMENT/FLUID RESISTANT CORROSION/ENVIRONMENT/FLUID RESISTANT
NO NO
NO
YES
MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
NO NO
CABLE AND PANEL CABLE AND PANEL
GENERAL PURPOSE GENERAL PURPOSE
NICKEL CADMIUM
STAINLESS STEEL ALUMINUM ALLOY
11 B
CRIMP CRIMP
5 5
1 9
No
No
Gold (Au) - with Nickel (Ni) barrier
M39029/58-363
5
20
95
e4
175 °C
-65 °C
N
B5

Compare DTS24S11-05PN with alternatives

Compare D38999/24WB5PN with alternatives