DTS24L21-35PC vs D38999/24S-G-35HC feature comparison

DTS24L21-35PC TE Connectivity

Buy Now Datasheet

D38999/24S-G-35HC HiRel Connectors Inc

Buy Now Datasheet
Active Active
TE CONNECTIVITY LTD HI REL CONNECTORS INC
unknown unknown
EAR99
8536.69.40.20
STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/58-361
SOLID SOLID
RECEPTACLE RECEPTACLE
MIL SERIES CONNECTOR MIL SERIES CONNECTOR
MALE MALE
THREADED THREADED
NO NO
NO NO
CORROSION/ENVIRONMENT/FLUID RESISTANT CORROSION RESISTANT; ENVIRONMENT RESISTANT; FLUID RESISTANT
NO NO
NO NO
YES YES
MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
NO NO
CABLE AND PANEL CABLE AND PANEL
GENERAL PURPOSE GENERAL PURPOSE
NICKEL NICKEL
STAINLESS STEEL STAINLESS STEEL
21 G
CRIMP CRIMP
79 79
1 1
NOT SPECIFIED
79
22D
66
200 °C
-65 °C
C
G35

Compare DTS24L21-35PC with alternatives

Compare D38999/24S-G-35HC with alternatives