DTS24K21-16PN vs D38999/24FG16PN feature comparison

DTS24K21-16PN TE Connectivity

Buy Now Datasheet

D38999/24FG16PN Esterline Technologies Corporation

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer TE CONNECTIVITY LTD ESTERLINE TECHNOLOGIES CORP
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.20 8536.69.40.20
Additional Feature STANDARD: MIL-DTL-38999, EMI SHIELDED STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACT: M39029/58364
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender MALE MALE
Coupling Type THREADED THREADED
DIN Conformance NO NO
Empty Shell NO NO
Environmental Characteristics CORROSION/ENVIRONMENT/FLUID RESISTANT FLUID RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Material STAINLESS STEEL ALUMINUM ALLOY
Shell Size 21 G
Termination Type CRIMP CRIMP
Total Number of Contacts 16 16
Base Number Matches 1 10
Rohs Code Yes
Contact Finish Mating NICKEL
Contact Finish Termination Nickel (Ni)
Contact Material NOT SPECIFIED
Contact Quantities 16
Contact Sizes 16
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Polarization N
Shell Finish NICKEL
Unique Insert Number G16

Compare DTS24K21-16PN with alternatives