DTS24K19-32SC vs D38999/24W-F-32JC feature comparison

DTS24K19-32SC TE Connectivity

Buy Now Datasheet

D38999/24W-F-32JC HiRel Connectors Inc

Buy Now Datasheet
Active Active
TE CONNECTIVITY LTD HI REL CONNECTORS INC
unknown unknown
STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/56-351
SOLID SOLID
RECEPTACLE RECEPTACLE
MIL SERIES CONNECTOR MIL SERIES CONNECTOR
FEMALE FEMALE
THREADED THREADED
NO NO
NO NO
CORROSION/ENVIRONMENT/FLUID RESISTANT CORROSION RESISTANT; ENVIRONMENT RESISTANT; FLUID RESISTANT
NO NO
NO NO
YES YES
MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
NO NO
CABLE AND PANEL CABLE AND PANEL
GENERAL PURPOSE GENERAL PURPOSE
STAINLESS STEEL ALUMINUM ALLOY
19 F
CRIMP CRIMP
32 32
2 1
NOT SPECIFIED
32
20
66
175 °C
-65 °C
C
CADMIUM
F32

Compare DTS24K19-32SC with alternatives

Compare D38999/24W-F-32JC with alternatives