DTS24K17-02HC vs D38999/24JE2PC feature comparison

DTS24K17-02HC TE Connectivity

Buy Now Datasheet

D38999/24JE2PC TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.20 8536.69.40.20
Additional Feature STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender MALE MALE
Coupling Type THREADED THREADED
DIN Conformance NO NO
Empty Shell NO NO
Environmental Characteristics CORROSION/ENVIRONMENT/FLUID RESISTANT CORROSION/ENVIRONMENT/FLUID RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts YES YES
Mounting Type CABLE AND PANEL CABLE AND PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Material STAINLESS STEEL COMPOSITE
Shell Size 17 E
Termination Type CRIMP CRIMP
Total Number of Contacts 39 39
Base Number Matches 1 3
Contact Quantities 38,1
Contact Sizes 22D,8TW
Degrees of Rotation 66
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Polarization C
Shell Finish CADMIUM
Unique Insert Number E2

Compare DTS24K17-02HC with alternatives

Compare D38999/24JE2PC with alternatives