DTS24K15-35JN-6149 vs YACT24MD35JN-61490 feature comparison

DTS24K15-35JN-6149 TE Connectivity

Buy Now Datasheet

YACT24MD35JN-61490 TE Connectivity

Buy Now Datasheet
Active Obsolete
TE CONNECTIVITY LTD TE CONNECTIVITY LTD
unknown unknown
EAR99 EAR99
8536.69.40.20 8536.69.40.20
STANDARD: MIL-DTL-38999, EMI SHIELDED
SOLID SOLID
RECEPTACLE RECEPTACLE
MIL SERIES CONNECTOR MIL SERIES CONNECTOR
FEMALE FEMALE
THREADED
NO NO
YES YES
CORROSION/ENVIRONMENT/FLUID RESISTANT
NO NO
NO NO
YES NO
MULTIPLE MATING PARTS AVAILABLE
NO NO
CABLE AND PANEL PANEL
GENERAL PURPOSE GENERAL PURPOSE
STAINLESS STEEL COMPOSITE
15 D
CRIMP
37 37
1 1
NOT SPECIFIED
NOT SPECIFIED
RND PIN-SKT
YES
5A
ONE
1
200 °C
-65 °C
NO
N
POLARIZED
5 A
NICKEL
0.06 mm
D35
22 AWG
26 AWG

Compare DTS24K15-35JN-6149 with alternatives

Compare YACT24MD35JN-61490 with alternatives