DTS24H17-08PN vs D38999/24JE8HN feature comparison

DTS24H17-08PN TE Connectivity

Buy Now Datasheet

D38999/24JE8HN Defense Logistics Agency

Buy Now
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD DEFENSE LOGISTICS AGENCY
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8536.69.40.20
Additional Feature STANDARD: MIL-DTL-38999, EMI SHIELDED STANDARD: MIL-C 38999
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination NOT APPLICABLE
Contact Gender MALE MALE
Contact Material NOT SPECIFIED
Contact Style RND PIN-SKT
Coupling Type THREADED THREADED
DIN Conformance NO
Degrees of Rotation 80
EMI Shielded NO
Empty Shell YES NO
Environmental Characteristics ENVIRONMENT/FLUID RESISTANT ENVIRONMENT RESISTANT
Filter Feature NO NO
IEC Conformance NO
MIL Conformance NO YES
Mains Connector Rating 13A
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Number Of Connectors ONE
Number of Ports 1
Operating Temperature-Max 200 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount NO
Polarization N N
Polarization Key POLARIZED
Rated Current (Signal) 13 A
Shell Material STAINLESS STEEL COMPOSITE
Shell Size 17 E
Termination Type SOLDER CRIMP
Total Number of Contacts 8 8
Wire Size-Max 16 AWG
Wire Size-Min 20 AWG
Base Number Matches 1 3
Contact Part Numbers M39029/107-622
Contact Quantities 8
Contact Sizes 16
Contact Type Crp Rear Rlse
Other Description Receptacle, Jam Nut
Shell Finish CADMIUM
Unique Insert Number E8

Compare DTS24H17-08PN with alternatives

Compare D38999/24JE8HN with alternatives