DTS24H13-08SE
vs
D38999/24JC8SE
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
AMPHENOL CORP
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.20
|
8536.69.40.20
|
Additional Feature |
STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED
|
STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED
|
Backshell Type |
SOLID
|
SOLID
|
Body/Shell Style |
RECEPTACLE
|
RECEPTACLE
|
Connector Type |
MIL SERIES CONNECTOR
|
MIL SERIES CONNECTOR
|
Contact Finish Mating |
NOT SPECIFIED
|
GOLD OVER NICKEL
|
Contact Finish Termination |
NOT APPLICABLE
|
Gold (Au)
|
Contact Gender |
FEMALE
|
FEMALE
|
Contact Material |
NOT SPECIFIED
|
COPPER ALLOY
|
Contact Style |
RND PIN-SKT
|
|
Coupling Type |
THREADED
|
THREADED
|
DIN Conformance |
NO
|
NO
|
Degrees of Rotation |
|
51
|
EMI Shielded |
NO
|
|
Empty Shell |
YES
|
NO
|
Environmental Characteristics |
ENVIRONMENT/FLUID RESISTANT
|
CORROSION RESISTANT
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
MIL Conformance |
NO
|
YES
|
Mains Connector Rating |
7.5A
|
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts |
NO
|
NO
|
Mounting Type |
CABLE AND PANEL
|
CABLE AND PANEL
|
Number Of Connectors |
ONE
|
|
Number of Ports |
1
|
|
Operating Temperature-Max |
200 °C
|
175 °C
|
Operating Temperature-Min |
-65 °C
|
-65 °C
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Panel Mount |
NO
|
|
Polarization |
E
|
E
|
Polarization Key |
POLARIZED
|
|
Rated Current (Signal) |
7.5 A
|
|
Shell Material |
STAINLESS STEEL
|
COMPOSITE
|
Shell Size |
13
|
C
|
Termination Type |
SOLDER
|
CRIMP
|
Total Number of Contacts |
8
|
8
|
Wire Size-Max |
20 AWG
|
|
Wire Size-Min |
24 AWG
|
|
Base Number Matches |
2
|
2
|
Rohs Code |
|
No
|
Contact Quantities |
|
8
|
Contact Sizes |
|
20
|
JESD-609 Code |
|
e4
|
Shell Finish |
|
CADMIUM
|
Unique Insert Number |
|
C8
|
|
|
|
Compare DTS24H13-08SE with alternatives
Compare D38999/24JC8SE with alternatives