DTS24F17-26HB-LC vs TVS07RF-17-26PBLC feature comparison

DTS24F17-26HB-LC TE Connectivity

Buy Now Datasheet

TVS07RF-17-26PBLC Amphenol Corporation

Buy Now Datasheet
Active Active
TE CONNECTIVITY LTD AMPHENOL CORP
unknown unknown
EAR99 EAR99
8536.69.40.20 8536.69.40.20
POLARIZED; SHIELDED; STANDARD: MIL-DTL-38999 SERIES III EMI SHIELD; TRI-START, STANDARD: MIL-DTL-38999
SOLID SOLID
RECEPTACLE RECEPTACLE
MIL SERIES CONNECTOR MIL SERIES CONNECTOR
MALE MALE
26
20
THREADED THREADED
49
JAM NUT RECEPTACLE
YES YES
CORROSION/ENVIRONMENT RESISTANT ENVIRONMENT RESISTANT
NO YES
POLYETHYLENE/FLUORO SILICONE ELASTOMER
MULTIPLE MATING PARTS AVAILABLE
NO NO
CABLE AND PANEL CABLE AND PANEL
200 °C
-65 °C
GENERAL PURPOSE GENERAL PURPOSE
B
NICKEL NICKEL
ALUMINUM ALLOY ALUMINUM ALLOY
17 17
CRIMP CRIMP
26 26
17-26
1 1
Yes
NO
NO
YES

Compare DTS24F17-26HB-LC with alternatives

Compare TVS07RF-17-26PBLC with alternatives