DTS24F15-5PA
vs
EN3645W7DN05MA
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
DEUTSCH CORP
SOURIAU INC
Reach Compliance Code
unknown
unknown
Additional Feature
STANDARD: MIL-C-38999
STANDARD: MIL-DTL-38999, SERIES III, SHIELDED, POLARIZED
Backshell Type
SOLID
SOLID
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Finish Mating
GOLD OVER NICKEL
Contact Finish Termination
GOLD OVER NICKEL
Contact Gender
MALE
MALE
Coupling Type
THREADED
THREADED
DIN Conformance
NO
Empty Shell
NO
NO
Environmental Characteristics
CORROSION/FLUID/IMMERSION RESISTANT
CORROSION/ENVIRONMENT/FLUID RESISTANT
Filter Feature
NO
NO
IEC Conformance
NO
JESD-609 Code
e4
MIL Conformance
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
CABLE AND PANEL
CABLE AND PANEL
Option
GENERAL PURPOSE
GENERAL PURPOSE
Shell Finish
NICKEL
CADMIUM
Shell Material
ALUMINUM ALLOY
ALUMINUM ALLOY
Shell Size
15
D
Termination Type
CRIMP
CRIMP
Total Number of Contacts
5
5
Base Number Matches
2
3
ECCN Code
EAR99
HTS Code
8536.69.40.20
Contact Quantities
5
Contact Sizes
16
Degrees of Rotation
113
Insulator Material
POLYETHYLENE
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Polarization
A
Unique Insert Number
D05
Compare DTS24F15-5PA with alternatives